Reference Only

1241608-1

Automotive Connectors BU-KONTAKT 0 63X1 5 Reel of 8500

Manufacturer:

Mfr Part:
1241608-1

TTI Part:
1241608-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min18 AWG
Wire Gauge Max15 AWG
SeriesMQS
PackagingReel
Contact MaterialCopper Alloy
Contact TypeReceptacle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS
TypeContact
Wire Gauge Range15 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

561,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,500 / Multiples: 8,500)
Quantity Unit PriceExt. Price
$0.136$1,156.00
$0.134$2,278.00
$0.132$4,488.00
$0.13$5,525.00
$0.127$12,954.00
$0.125$51,000.00
Need more?

Associated Parts

1-1579018-4 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
6-1579007-0 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes