Reference Only

1241408-1

Automotive Connectors MCP6.3/4.8K

Manufacturer:

Mfr Part:
1241408-1

TTI Part:
1241408-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min11 AWG
Wire Gauge Max10 AWG
Sealed / UnsealedUnsealed
PackagingReel
Contact MaterialCopper Alloy
Contact TypeSocket
Current Rating36 A
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact
Wire Gauge Range10 AWG to 11 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,700 / Multiples: 1,700)
Quantity Unit PriceExt. Price
$0.262$445.40
$0.251$853.40
$0.247$1,259.70
$0.243$2,065.50
$0.239$4,063.00
$0.237$6,043.50
$0.234$11,934.00
Need more?

Associated Parts

1-1579007-3 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
2151254-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-S-FA-160F 190OV-001-0134

My Notes

Sign into see notes.