Reference Only

1241396-3

Automotive Connectors AMP MCP 2.8 K FLAT TYPE RECEPT

Manufacturer:

Mfr Part:
1241396-3

TTI Part:
1241396-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
Sealed / UnsealedSealed
PackagingReel
Contact MaterialCopper Alloy
Contact TypeSocket (Female)
Current Rating22 A
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact
Wire Gauge Range13 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.172$602.00
$0.167$1,169.00
$0.153$1,606.50
Need more?

Associated Parts

1-1579007-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
1579008-9 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
7-2151063-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-100F165O-CRIMP TOOLING KIT

My Notes

Sign into see notes.