Reference Only

1241050-2

Headers & Wire Housings 2X02 POS SMT AU

Manufacturer:

Mfr Part:
1241050-2

TTI Part:
1241050-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length5.8 mm (0.228 in)
SeriesAMPMODU MOD II
TradenameAMPMODU
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialPhosphor Bronze
Housing MaterialPolyester (PCT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,750 / Multiples: 1,750)
Quantity Unit PriceExt. Price
$2.44$4,270.00
$2.27$7,945.00
$2.12$11,130.00
$2.02$21,210.00
$1.96$99,470.00
$1.63$165,445.00
$1.50$375,375.00
Need more?
Available Regional Inventory
1,050 available now at ttieurope.com

My Notes

Sign into see notes.