Reference Only
1218440-5
D-Sub MIL Spec Connectors ASSM PLUG R/A 109 5
Datasheet
1218440-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Male | |
| Number of Positions | 50 Position | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Shell Size | 5 | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 1218440-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
153In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $123.86 | $123.86 | |
| $120.79 | $724.74 | |
| $109.97 | $1,099.70 | |
| $106.14 | $2,653.50 | |
| $103.54 | $5,177.00 | |
| $102.51 | $10,456.02 |
Need more?
My Notes
Sign into see notes.