Reference Only
1218440-3
D-Sub MIL Spec Connectors ASSM PLUG R/A 109 3
Datasheet
1218440-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Male | |
| Number of Positions | 25 Position | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Shell Size | 3 | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 1218440-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Documents
Datasheet
58In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.97 | $78.97 | |
| $76.39 | $458.34 | |
| $66.16 | $793.92 | |
| $59.14 | $3,193.56 | |
| $57.70 | $6,231.60 | |
| $57.13 | $14,282.50 | |
| $55.53 | $29,986.20 | |
| $54.74 | $56,163.24 |
Need more?
Sign in to add projects and notes