Reference Only
1218267-1
D-Sub Contacts CONT CRIMP SKT 18AWG 109 SZ 20
Datasheet
1218267-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Signal | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 18 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Contact Size | 20 | |
| Product Type | D-Sub Contacts | |
| Series | 109 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
506In Stock
3,000 expected on from 02-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.21 | $6.21 | |
| $5.17 | $25.85 | |
| $4.83 | $48.30 | |
| $4.70 | $117.50 | |
| $4.43 | $4,430.00 | |
| $4.37 | $13,110.00 | |
| $3.76 | $18,800.00 |
Need more?
My Notes
Sign into see notes.