Reference Only
1218266-1
D-Sub Contacts CONT CRIMP PIN 18AWG 109 SZ 20
Datasheet
1218266-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Signal | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 18 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Contact Size | 20 | |
| Product Type | D-Sub Contacts | |
| Series | 109 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,064In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.45 | $8.45 | |
| $7.04 | $352.00 | |
| $6.36 | $636.00 | |
| $5.90 | $5,900.00 | |
| $5.84 | $11,680.00 | |
| $5.40 | $27,000.00 | |
| $4.72 | $47,200.00 | |
| $4.20 | $84,000.00 |
Need more?
Sign in to add projects and notes