Reference Only
1217754-1
Terminals TAB FASTON PCB 250SER
Datasheet
1217754-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Gender | Male | |
| Series | 250 FASTON | |
| Tradename | FASTON | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
90,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.12 | $240.00 | |
| $0.118 | $472.00 | |
| $0.113 | $678.00 | |
| $0.111 | $1,110.00 | |
| $0.108 | $5,400.00 | |
| $0.106 | $10,600.00 |
Need more?
Sign in to add projects and notes