Reference Only

1217384-1

Terminals AMVAR SPL 600-3000 7 SERR TPBR

Manufacturer:

Mfr Part:
1217384-1

TTI Part:
1217384-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeOpen Barrel
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Min3000 CMA
Wire Gauge Max600 CMA
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialBrass
PackagingReel
Insulation MaterialNot Insulated
Length14.1 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width3.49 mm
Wire Gauge3000 CMA to 600 CMA

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 60,000 / Multiples: 60,000)
Quantity Unit PriceExt. Price
$0.0346$2,076.00
$0.03$3,600.00
$0.0297$16,038.00
$0.0294$29,988.00
Need more?

My Notes

Sign into see notes.