Reference Only

1217330-1

Terminals RING TONGUE 16-14AWG

Manufacturer:

Mfr Part:
1217330-1

TTI Part:
1217330-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
InsulationNot Insulated
Stud / Tab Size9.53 mm
Wire Gauge Max14 AWG
Contact PlatingTin
PackagingReel
Insulation MaterialNot Insulated
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

40,000
On Order
40,000 expected 24-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.293$586.00
$0.29$23,200.00
$0.274$32,880.00
$0.271$140,920.00
$0.268$268,000.00
Need more?
Sign in to add projects and notes