Reference Only

1217124-1

Terminals TAB.187 TIN STRAIGHT Reel of 10000

Manufacturer:

Mfr Part:
1217124-1

TTI Part:
1217124-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypePC Tab
Termination StyleStud
GenderMale
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.81 mm
Mounting StylePCB
Contact PlatingTin
Contact MaterialBrass
Series187 FASTON
TradenameFASTON
PackagingReel
Insulation MaterialNot Insulated
Length18.03 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width4.75 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 30,000)
Quantity Unit PriceExt. Price
$0.096$2,880.00
$0.094$11,280.00
$0.093$47,430.00
Need more?

My Notes

Sign into see notes.