Reference Only

1217107-1

Terminals RCPT FAST 250 0126 TPPHBZ

Manufacturer:

Mfr Part:
1217107-1

TTI Part:
1217107-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypePC Tab
Termination StyleSolder
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.51 mm
Mounting StyleThrough Hole
Contact PlatingTin
Contact MaterialPhosphor Bronze
PackagingReel
Insulation MaterialNot Insulated
Length10.46 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width7.49 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.186$558.00
$0.184$1,104.00
$0.181$2,172.00
$0.178$4,806.00
$0.175$7,875.00
$0.161$16,422.00
Need more?
Sign in to add projects and notes