Reference Only

1217094-2

Automotive Connectors RCPT P LOCK 18-14AWG

Manufacturer:

Mfr Part:
1217094-2

TTI Part:
1217094-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
PackagingReel
Contact GenderSocket (Female)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact
Wire Gauge Range14 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

40,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.078$780.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.