Reference Only
1217094-1
Terminals RCPT 250 POS-L OCK 18-14 0126BR
Datasheet
1217094-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Tab | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Push-In | |
| Contact Material | Brass | |
| Series | Amp Positive Lock Rast 5 | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 19.58 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 7.62 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.085 | $1,700.00 | |
| $0.068 | $4,080.00 | |
| $0.061 | $6,100.00 | |
| $0.06 | $15,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
130,000 available now at ttiasia.com
Sign in to add projects and notes