Reference Only

1217092-1

Terminals 250 POSI-LOCK RECP

Manufacturer:

Mfr Part:
1217092-1

TTI Part:
1217092-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Min16 AWG
Wire Gauge Max12 AWG
Mounting StylePush-In
Contact MaterialBrass
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 40,000)
Quantity Unit PriceExt. Price
$0.063$2,520.00
$0.056$4,480.00
$0.055$6,600.00
$0.055$15,400.00
Need more?

My Notes

Sign into see notes.