Reference Only

1217050-1

Terminals TAB 187 FASTON 020 TPBR

Manufacturer:

Mfr Part:
1217050-1

TTI Part:
1217050-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypePC Tab
Termination StyleStud
GenderMale
InsulationNot Insulated
Stud / Tab Size4.75 mm
Mounting StylePCB
Contact PlatingTin
Series187 FASTON
TradenameFASTON
PackagingEach
Insulation MaterialNot Insulated
Length32.061 mm
Mounting Angle45 deg
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.14$140.00
$0.138$414.00
$0.132$660.00
$0.13$1,950.00
$0.128$12,800.00
Need more?

My Notes

Sign into see notes.