Reference Only
1213783-1
Crimpers / Crimping Tools HAND CRIMP 16-26 AWG
Datasheet
1213783-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Crimp and Wire Strip AWG 26-16 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,348.27 | $4,044.81 | |
| $1,312.32 | $7,873.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Power to the Board PIN 16-20 AWG RL AU Reel of 4000

TE Connectivity
Heavy Duty Power Connectors U-P TAB 20-16 BR/SN Reel of 4000

TE Connectivity
Power to the Board AMP UNIVE. POWER CON Reel of 4000

TE Connectivity
Power to the Board UNIVERSAL POWER CONN TAB

TE Connectivity
Power to the Board UNIV PWR REC CONT

TE Connectivity
Power to the Board AMP UNIVERSAL POWER REC CONT.

TE Connectivity
Power to the Board AMP UNIVE POWER CONN TAB CONT

TE Connectivity
Board to Board & Mezzanine Connectors UNIV PWR TAB CNT L/P

TE Connectivity
Heavy Duty Power Connectors U-P TAB 20-16 CU/SN CU/SN

TE Connectivity
Headers & Wire Housings RCPT CONTACT 20-16
Sign in to add projects and notes