Reference Only
120958-1
Heavy Duty Power Connectors UPM EXPANDED PIN ASSEMBLY
Datasheet
120958-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Universal Power | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 8 Position | |
| Termination Style | Solder | |
| Voltage Rating | 250 V | |
| Housing Material | Polyester (PCT) | |
| Contact Plating | Noble Metal | |
| Contact Material | Copper Alloy | |
| Packaging | Tube | |
| Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 840 / Multiples: 840)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.31 | $11,180.40 | |
| $11.04 | $55,641.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board UPME REC 1X008P VRT BACKPLANE
Sign in to add projects and notes