Reference Only

120957-1

Hard Metric Connectors UPM EXPANDED PIN ASSEMBLY

Manufacturer:

Mfr Part:
120957-1

TTI Part:
120957-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductAccessories
Number of Positions7 Position
Pitch4.19 mm
SeriesZ-Pack HM
PackagingTube
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 920 / Multiples: 920)
Quantity Unit PriceExt. Price
$11.08$10,193.60
$10.97$60,554.40
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

120953-4 TE Connectivity
Mating Product

TE Connectivity

Power to the Board REC 1X007P VRT B-PLANE UPME
Sign in to add projects and notes