Reference Only
120953-2
Power to the Board REC 1X005P VRT B-PLANE UPME
Datasheet
120953-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 16 A | |
| Voltage Rating | 250 V | |
| Number of Positions | 5 Power | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 3 mm | |
| Series | Universal Power Module (UPM) | |
| Packaging | Tube | |
| Contact Plating | Gold | |
| Housing Material | Polyester (PCT) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,295In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 37 / Multiples: 37)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.21 | $192.77 | |
| $5.15 | $381.10 | |
| $5.08 | $563.88 | |
| $4.87 | $1,261.33 | |
| $4.81 | $2,491.58 | |
| $4.75 | $6,151.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board HDR 1X005P R/A B-PLANE UPME
My Notes
Sign into see notes.