Reference Only
120953-1
Power to the Board UPM EXPANDED RCPT UPM EXPANDED RCPT
Datasheet
120953-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 16 A | |
| Voltage Rating | 250 V | |
| Number of Positions | 4 Power | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 3 mm | |
| Series | Universal Power Module (UPM) | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Gray | |
| Housing Material | Polyester (PCT) | |
| Mounting Angle | Vertical | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,610 / Multiples: 1,610)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.77 | $6,069.70 | |
| $3.19 | $20,543.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Power to the Board UPM EXPANDED PIN ASSEMBLY
Sign in to add projects and notes