Reference Only
120591-1
Coin Cell Battery Holders 1P COIN CELL HRZ T-H BATT HOLDR
Datasheet
120591-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coin Cell Battery Holders | |
| Product | Battery Holders | |
| Battery Cell Size | 20 mm | |
| Termination Style | Solder Lugs | |
| Color | Black | |
| Material | Copper | |
| Mounting Style | Horizontal | |
| Contact Plating | Pre Tin | |
| Number of Contacts | 2 Contact | |
| Packaging | Tray | |
| Product Type | Coin Cell Battery Holders | |
| Subcategory | Battery | |
| Type | Battery Holder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5,510
On Order
5,510 expected on from 16-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $18.20 | |
| $1.79 | $35.80 | |
| $1.67 | $83.50 | |
| $1.64 | $164.00 | |
| $1.61 | $241.50 | |
| $1.59 | $397.50 | |
| $1.56 | $780.00 | |
| $1.54 | $1,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes