Reference Only
120527-1
Board to Board & Mezzanine Connectors 64P SMT PLUG ASSY 800
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 64 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 1 A | |
| Voltage Rating | 250 VAC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | 1 mm Free Height | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Pb (13% in Component Part) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,200 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.69 | $18,208.00 | |
| $4.21 | $23,576.00 | |
| $3.58 | $37,232.00 | |
| $3.54 | $90,624.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Board to Board & Mezzanine Connectors 64P 1.0MM RECEPTACLE 1300
Board to Board & Mezzanine Connectors 1.0MM-XXH REC 2X032P WITH LOCATING POSTS

Board to Board & Mezzanine Connectors 1.0MM-XXH REC 2X032P WITH LOCATING POSTS

Board to Board & Mezzanine Connectors 64 POS RECEPTACLE 8 & 10 mm

Board to Board & Mezzanine Connectors 1FHR,64,30A/P,S,C S08,09,10
Sign in to add projects and notes