Reference Only
120521-1
Board to Board & Mezzanine Connectors 64P 1.0MM RECEPTACLE 1300
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 64 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 1 A | |
| Voltage Rating | 250 VAC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | 1 mm Free Height | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
14,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 650 / Multiples: 650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.00 | $2,600.00 | |
| $3.95 | $5,135.00 | |
| $3.90 | $7,605.00 | |
| $3.85 | $15,015.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Board to Board & Mezzanine Connectors 1.0MM-XXH PLG 2X032P WITH LOCATING POSTS

Board to Board & Mezzanine Connectors 64 POS PLUG 10 mm
Board to Board & Mezzanine Connectors 64P SMT PLUG ASSY 800
Sign in to add projects and notes