Reference Only
1123721-2
Headers & Wire Housings EP CONN REC CONTACT 18-22 AWG
Datasheet
1123721-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Application | Wire-to-Board | |
| Wire Gauge | 22 AWG to 18 AWG | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Current Rating | 8 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,276,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.07 | $280.00 |
Need more?
Associated Parts

TE Connectivity
Power to the Board 3.96 EP PLG HSG 3P

TE Connectivity
Power to the Board PLUG HOUSING 2P

TE Connectivity
Power to the Board PLUG HOUSING 7P

TE Connectivity
Power to the Board PLUG HOUSING 6P

Headers & Wire Housings VERTICAL HDR 3P low-profile

Headers & Wire Housings VERTICAL HDR 2P low-profile

TE Connectivity
Power to the Board PLUG HOUSING 8P

TE Connectivity
Power to the Board PLUG HOUSING 5P

Headers & Wire Housings VERTICAL HDR 4P low-profile

Headers & Wire Housings HEADER 312 VERT 2P HDR .312 VERT 2P TIN
Sign in to add projects and notes