Reference Only
1123684-7
Battery Contacts 2.5 BATTY CONN PLUG 10P STD
Datasheet
1123684-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Battery Contacts | |
| Product | Battery Connectors | |
| Battery Cell Size | A3 | |
| Termination Style | Solder Tabs | |
| Color | Black | |
| Material | Thermoplastic (TP) | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Number of Contacts | 10 Contact | |
| Packaging | Tray | |
| Product Type | Battery Contacts | |
| Subcategory | Battery | |
| Type | Battery Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3,200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.94 | $9,408.00 | |
| $2.90 | $18,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.