Reference Only
111595-3
Headers & Wire Housings 016 ASSY SYS 50 PADD
Datasheet
111595-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Series | AMPMODU System 50 | |
| Tradename | AMPMODU | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,499In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 147 / Multiples: 147)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.32 | $1,517.04 | |
| $10.03 | $2,948.82 | |
| $8.80 | $5,174.40 | |
| $8.60 | $8,849.40 | |
| $8.51 | $27,521.34 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.