Reference Only

111446-4

Headers & Wire Housings 20P I/O NO LATCH

Manufacturer:

Mfr Part:
111446-4

TTI Part:
111446-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions40 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMP-LATCH
TradenameAMP-LATCH
PackagingTray
Contact MaterialPhosphor Bronze
Housing ColorBlack
Housing GenderPlug
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,120 / Multiples: 1,120)
Quantity Unit PriceExt. Price
$6.80$7,616.00
$6.74$37,744.00
$6.67$67,233.60
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

487223-5 TE Connectivity

TE Connectivity

FFC & FPC Connectors 20 HSG RCPT 100CL DR

My Notes

Sign into see notes.