Reference Only
1103599-1
Automotive Connectors AMPSeal.Header.35
Datasheet
1103599-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 35 Position | |
| Pitch | 4 mm (0.157 in) | |
| Mounting Style | Through Hole | |
| Contact Plating | Tin | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.68 | $7.68 | |
| $6.95 | $69.50 | |
| $6.57 | $197.10 | |
| $6.41 | $384.60 | |
| $6.09 | $730.80 | |
| $5.46 | $2,784.60 | |
| $5.40 | $5,508.00 |
Need more?
My Notes
Sign into see notes.