
1100-38X
End of Life
Safety Relays 1100-38X
Datasheet
1100-38X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 74 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | |
| Contact Rating | 5 A | |
| Type | Over-Current Relay | |
| Packaging | Each | |
| Current Rating - Max | 5 A | |
| Product Type | Safety Relays | |
| Product | Protection Relays | |
| Subcategory | Relays | |
| Switching Voltage | 120 VAC, 28 VDC | |
| Width | 88.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,571.48 | $3,142.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes