Reference Only
10VSB1
Power Line Filters EMI/RFI Filters and Accessories
Datasheet
10VSB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI/EMC Filter | |
| Voltage Rating | 250 VAC, 250 VDC | |
| Current Rating | 10 A | |
| Mounting Style | Flange Mount | |
| Termination Style | Faston | |
| Leakage Current | 700 uA | |
| Packaging | Each | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA; VDE | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 10VSB1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 45 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.13 | $815.85 | |
| $15.28 | $8,251.20 | |
| $14.87 | $15,390.45 | |
| $14.72 | $37,094.40 | |
| $14.58 | $73,483.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes