Reference Only
10EOP
EMI Filter Circuits EMI/RFI Filters and Accessories
Datasheet
10EOP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Filter Circuits | |
| Voltage Rating | 250 VAC | |
| Current Rating | 10 A | |
| Termination Style | Solder Pin | |
| Series | EOP (1-10 Amp) | |
| Packaging | Each | |
| Compliance | UL; CSA; VDE; EN | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Part # Aliases | 10EOP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.59 | $2,338.50 | |
| $14.63 | $8,778.00 | |
| $13.85 | $14,542.50 | |
| $13.56 | $34,578.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes