Reference Only
107322A
Automotive Connectors 107322A= DBL XMAS TREE CLIP/BLK
Datasheet
107322A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Mounting Clip | |
| Color | Black | |
| Housing Material | Nylon | |
| Material | Nylon | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Product | Accessories | |
| Subcategory | Automotive Connectors | |
| Termination Style | Press Fit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.205 | $10.25 |
Need more?
My Notes
Sign into see notes.