Reference Only

1064538-1

RF Cable Assemblies R/A COAX CABLE ASY

Manufacturer:

Mfr Part:
9960-2200-24

TTI Part:
1064538-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A SeriesSSMT
Connector A GenderJack (Female)
Connector A Body StyleRight Angle
Connector B SeriesNo Connector
Cable Length200 mm (7.874 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable TypeCoaxial
Jacket ColorBlue
PackagingEach
Contact MaterialBeryllium Copper
Contact PlatingGold
Product TypeRF Cable Assemblies
SeriesSSMT
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544200000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$7.15$7,150.00
$6.76$33,800.00
$6.69$66,900.00
$6.62$165,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.