Reference Only
1064530-1
RF Cable Assemblies SSMT CA RJ - RJ BLUE 200MM
Datasheet
9960-1200-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 200 mm (7.874 in) | |
| Impedance | 50 Ohms | |
| Packaging | Each | |
| Contact Material | Copper Clad Steel | |
| Contact Plating | Gold | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.91 | $13,910.00 | |
| $13.38 | $66,900.00 | |
| $13.06 | $130,600.00 | |
| $12.67 | $316,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes