Reference Only

1064524-1

RF Cable Assemblies SSMT CA RJ - PIGTAIL CA .1M

Manufacturer:

Mfr Part:
9960-1100-24

TTI Part:
1064524-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A SeriesSSMT
Connector A Body StyleRight Angle
Connector B SeriesSSMT
Connector B Body StyleRight Angle
Cable Length100 mm (3.937 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable TypeCoaxial
PackagingBulk
Minimum Frequency0 Hz
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.05$1,005.00
$8.62$51,720.00
$7.66$76,600.00
$6.38$165,880.00
Need more?
Sign in to add projects and notes