
1063404-1
New Product
RF Connector Accessories HERMETIC SEAL FOR 2.92 MM, 2.4
Datasheet
1063404-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connector Accessories | |
| RF Series | 2.92 mm | |
| Product | Accessories | |
| Packaging | Each | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.10 | $4,775.00 | |
| $18.63 | $9,315.00 | |
| $18.45 | $18,450.00 | |
| $18.26 | $54,780.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes