Reference Only
106276-4
DIN 41612 Connectors 32P.IEC-C/2 M.CONN.
Datasheet
106276-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 32 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | Type C | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Packaging | Tray | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.41 | $270.50 | |
| $5.30 | $530.00 | |
| $5.24 | $1,048.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.