Reference Only
106012-1
Hard Metric Connectors Z-PACK/C M-HDR 55P
Datasheet
106012-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Contact Plating | Gold | |
| Housing Color | Gray | |
| Housing Material | Polyester (PCT) | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Number of Positions | 55 Position | |
| Number of Rows | 5 Row | |
| Packaging | Tube | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Product | Headers | |
| Series | Z-Pack HM | |
| Subcategory | Backplane Connectors | |
| Termination Style | Press Fit | |
| Tradename | Z-Pack | |
| Type | Type C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
616In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.16 | $355.52 | |
| $14.59 | $1,604.90 | |
| $14.00 | $3,696.00 | |
| $13.86 | $13,721.40 | |
| $13.72 | $27,165.60 | |
| $13.03 | $51,598.80 | |
| $12.90 | $76,626.00 | |
| $12.77 | $139,065.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes