Reference Only

1059868-1

RF Connectors / Coaxial Connectors OSSP ST CBL-JCK 2HF SDR

Manufacturer:

Mfr Part:
4706-7985-02

TTI Part:
1059868-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency28 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Cable TypeRG-405 Semi-Rigid/2.16
PackagingEach
Body FinishGold
Body MaterialStainless Steel
Contact MaterialBeryllium Copper
Contact PlatingGold
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating335 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.