Reference Only
1059063-1
RF Connectors / Coaxial Connectors OSSM RA CBL-PLG F/H CRM
Datasheet
4037-7196-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | OSMM | |
| Gender | Plug (Pin) | |
| Termination Style | Solder | |
| Packaging | Each | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Contact a Sales Representative
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,311.74 | $1,311.74 | |
| $1,093.11 | $27,327.75 | |
| $840.86 | $42,043.00 | |
| $601.55 | $60,155.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes