Reference Only

1057780-1

RF Connectors / Coaxial Connectors TNC ST JCK-REC 4HF PST

Manufacturer:

Mfr Part:
3152-1201-10

TTI Part:
1057780-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesTNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleFlange
Contact MaterialBrass
Contact PlatingGold
Insulation Resistance5 GOhms
Insulator MaterialPolytetrafluoroethylene (PTFE)
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Withstanding Voltage1.5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

337In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.57$29.57
$25.14$251.40
$22.91$1,145.50
$22.68$5,670.00
$21.68$10,840.00
$20.16$20,160.00
$19.47$48,675.00
$18.52$92,600.00
Need more?
Sign in to add projects and notes