Reference Only

1057699-1

RF Connectors / Coaxial Connectors TNC ST CBL-JCK 4HF SDR

Manufacturer:

Mfr Part:
3106-7985-00

TTI Part:
1057699-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesTNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency15 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
Cable TypeRG-405 Semi-Rigid
PackagingEach
Body FinishGold
Body MaterialStainless Steel
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating335 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

188In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.42$51.42
$50.68$253.40
$40.97$1,024.25
$37.16$3,716.00
$35.90$8,975.00
$35.53$17,765.00
$35.17$35,170.00
$34.81$104,430.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.