Reference Only

1057341-1

RF Adapters - Between Series N -SMA ST J/J-BSA F/H

Manufacturer:

Mfr Part:
3080-2240-00

TTI Part:
1057341-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesN
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Adapter StyleStraight
Shell PlatingPassivated
Body MaterialStainless Steel
Contact PlatingGold
PackagingEach
Contact MaterialBeryllium Copper
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.36$76,360.00
$75.60$378,000.00
$73.67$736,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.