Reference Only
1056555-1
RF Connectors / Coaxial Connectors SCD,2062 5050 24,SMA
Datasheet
2062-5050-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Each | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 110 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $123.54 | $13,589.40 | |
| $118.21 | $39,009.30 | |
| $117.04 | $64,372.00 | |
| $115.88 | $127,468.00 | |
| $114.73 | $290,266.90 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.