Reference Only

1053398-1

End of Life
RF Connectors / Coaxial Connectors SMA RA PCB-JCK STD T/H

Manufacturer:

Mfr Part:
2064 8002 90

TTI Part:
1053398-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
PackagingEach
Body FinishGold
Body MaterialStainless Steel
Body StyleRight Angle
Contact MaterialBeryllium Copper
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

426In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.09$40.09
Need more?

My Notes

Sign into see notes.