Reference Only

1051151-1

Obsolete
RF Connectors / Coaxial Connectors PLUG SMA CABLE R/A SOLDER

Manufacturer:

Mfr Part:
1051151-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency12 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Cable TypeRG-402
PackagingBulk
Body FinishGold
Body MaterialStainless Steel
Contact PlatingGold
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?