Reference Only

1051114-1

End of Life
RF Connectors / Coaxial Connectors PLUG SMA R/A CABLE SOLDER

Manufacturer:

Mfr Part:
2007-5055-02

TTI Part:
1051114-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Cable TypeRG-405 Semi-Rigid/2.16
PackagingEach
Body FinishGold
Body MaterialStainless Steel
Body StyleRight Angle
Contact MaterialBeryllium Copper
Contact PlatingGold
Insulation Resistance5 GOhms
Insulator MaterialTetrafluoroethylene Fluorocarbon
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating335 V
Withstanding Voltage1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.8421$24.84
Need more?
Sign in to add projects and notes