Reference Only
1050859-1
RF Connectors / Coaxial Connectors SMA ST CBL-JCK F/H SDR
Datasheet
2002-5016-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-405 | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Stainless Steel | |
| Body Style | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Insulation Resistance | 10 GOhms | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,545In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.62 | $21.62 | |
| $18.34 | $458.50 | |
| $14.46 | $3,615.00 | |
| $14.23 | $7,115.00 | |
| $13.91 | $13,910.00 | |
| $13.29 | $66,450.00 | |
| $12.67 | $126,700.00 | |
| $10.72 | $268,000.00 |
Need more?
Sign in to add projects and notes